
The Panasonic EEU-TA1H100B is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package with a diameter of 8mm and a height of 11.5mm, and is designed for through hole mounting. The capacitor has an ESR of 950mR and an impedance of 950mR, with a tolerance of 20%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1H100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 11.5mm |
| Impedance | 950mR |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
