
Radial aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a 125°C maximum operating temperature, 2000-hour life, and 555mA ripple current. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Includes 180mΩ ESR and 50µA leakage current.
Panasonic EEU-TA1H101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 50uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.