
This Panasonic EEU-TA1H102SB is a radial aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is rated for 2000 hours of life and has a ripple current of 2.35A. It is packaged on a tape and reel with 250 units per package and is RoHS compliant.
Panasonic EEU-TA1H102SB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 32mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
