
Aluminum electrolytic capacitor, 1µF capacitance, 50V voltage rating. Features 20% tolerance, 2Ω ESR, and 35mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 125°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Panasonic EEU-TA1H1R0 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 11.5mm |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
