
This 1uF aluminum electrolytic capacitor has a voltage rating of 50V and is available in a radial package with a through hole mount. It operates within a temperature range of -40°C to 125°C and has a tolerance of 20%. The capacitor has a series resistance of 2 ohms and a ripple current of 35mA.
Sign in to ask questions about the Panasonic EEU-TA1H1R0BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H1R0BJ technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 11.5mm |
| Impedance | 2R |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H1R0BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
