
Radial aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features a 125°C maximum operating temperature, 2000-hour life, and 250mA ripple current. This through-hole component has an 8mm diameter, 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Includes 20% capacitance tolerance, 10% dissipation factor, and 650mΩ ESR.
Sign in to ask questions about the Panasonic EEU-TA1H220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 650mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 650mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 11uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
