
The Panasonic EEU-TA1H2R2BJ is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor is available in an ammo pack of 1000 units.
Sign in to ask questions about the Panasonic EEU-TA1H2R2BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H2R2BJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 11.5mm |
| Impedance | 1.8R |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H2R2BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
