
Aluminum electrolytic capacitor with 33µF capacitance and 50V voltage rating. Features 20% tolerance, 450mΩ ESR, and 300mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 125°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1H330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 450mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 16.5uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
