
This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 50V. It operates within a temperature range of -40°C to 125°C and has a tolerance of 20%. The capacitor is packaged in a radial case and is suitable for through-hole mounting.
Sign in to ask questions about the Panasonic EEU-TA1H331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Impedance | 70mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
