
Aluminum electrolytic capacitor with 3.3µF capacitance and 50V voltage rating. Features 20% tolerance, 1.5Ω ESR/impedance, and 60mA ripple current. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Rated for 2000 hours at 125°C, with a minimum operating temperature of -40°C. Through-hole mount, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1H3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 11.5mm |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
