
Aluminum electrolytic capacitor featuring 47µF capacitance and 50V DC voltage rating. Offers 20% tolerance, 350mΩ ESR, and 440mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Designed for through-hole mounting with a 2000-hour life at 125°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1H470S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 350mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H470S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.