Radial aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features 55mΩ ESR, 1.65A ripple current capability, and 20% tolerance. Operates from -40°C to 125°C with a 2000-hour life rating. Through-hole mounting with a 5mm lead pitch and 12.5mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1H471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H471L technical specifications.
| Capacitance | 470uF |
| Diameter | 12.5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 235uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.