
Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features 75mΩ ESR, 1.71A ripple current, and 235µA leakage current. Operates from -40°C to 125°C with a 2000-hour life at rated conditions. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 75mR |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 235uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
