
This 4.7uF aluminum electrolytic capacitor has a voltage rating of 50V and is designed to operate within a temperature range of -40°C to 125°C. It features a radial package with a diameter of 8mm and a height of 11.5mm, and is mounted through a hole. The capacitor has a tolerance of 20% and a series designation of TA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1H4R7BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1H4R7BJ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.15R |
| Height | 11.5mm |
| Impedance | 1.15R |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H4R7BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
