Aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, 20% tolerance. Features 205mΩ ESR and 205mΩ impedance, with a 680mA ripple current capability. Operates from -40°C to 125°C, offering 2000 hours of life. Radial package with 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting.
Panasonic EEU-TA1J101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 205mR |
| Height | 20mm |
| Impedance | 205mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.