
The EEU-TA1J101B is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 500 units per package. It is RoHS compliant and has a tolerance of 20%. The ESR (Equivalent Series Resistance) is 205mR and the ripple current is 680mA.
Sign in to ask questions about the Panasonic EEU-TA1J101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J101B technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 205mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
