
Aluminum electrolytic capacitor, 22µF capacitance, 63V DC rated voltage, 20% tolerance. Features radial termination, through-hole mounting, and a 3.5mm lead pitch. Operates within a -40°C to 125°C temperature range with a ripple current of 310mA. Offers 2000 hours of life at rated conditions, with 470mΩ ESR and 8mm diameter by 11.5mm height.
Sign in to ask questions about the Panasonic EEU-TA1J220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 470mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
