
Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 85mΩ ESR, and 1.36A ripple current. Designed for through-hole mounting with a radial termination and 7.5mm lead pitch. Operates from -40°C to 125°C with a 2000-hour life expectancy at rated conditions. Dimensions are 16mm diameter and 20mm height.
Sign in to ask questions about the Panasonic EEU-TA1J221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 85mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
