
The Panasonic EEU-TA1J221L is a 220uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a radial termination. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Panasonic EEU-TA1J221L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J221L technical specifications.
| Capacitance | 220uF |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.325A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J221L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
