
Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 1.3A ripple current. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Operates from -40°C to 125°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEU-TA1J221S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J221S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 120mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J221S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
