
Radial aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 270mΩ ESR, and 460mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a -40°C to 125°C temperature range, offering 2000 hours of life at rated conditions. RoHS compliant.
Panasonic EEU-TA1J470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 270mR |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 29.6uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.