
Radial aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features 240mΩ ESR and 240mΩ impedance, with a ripple current of 650mA. Operates from -40°C to 125°C with a 2000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1J470S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1J470S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 240mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J470S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.