
Radial aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 60mΩ ESR, and 2.055A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a -40°C to 125°C temperature range, offering 2000 hours of life. Dimensions include a 16mm diameter and 31.5mm height.
Panasonic EEU-TA1J471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 60mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.055A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
