High-performance aluminum electrolytic capacitor with 100µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 180mΩ ESR, and 555mA ripple current capability. Designed for through-hole mounting with radial leads, this capacitor operates from -40°C to 125°C with a 2000-hour life rating at 125°C. Its construction includes an aluminum dielectric and a radial package measuring 10mm in diameter and 12.5mm in height.
Sign in to ask questions about the Panasonic EEU-TA1V101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1V101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 35uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
