
Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features 20% tolerance, 46mR ESR, and 2.18A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a -40°C to 125°C temperature range, offering 2000 hours of life at rated conditions. Dimensions are 18mm diameter and 20mm height.
Panasonic EEU-TA1V102S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 350uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
