
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a 130mΩ ESR and 130mΩ impedance, supporting a ripple current of 765mA. Designed with a radial package, 10mm diameter, 16mm height, and 5mm lead pitch. Operates from -40°C to 125°C with a 2000-hour life rating.
Sign in to ask questions about the Panasonic EEU-TA1V221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1V221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
