The Panasonic EEU-TA1V331B is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 35V. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is packaged in a radial package with a diameter of 10mm and a height of 20mm, and is mounted through a hole. It is available in a quantity of 500 per reel and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1V331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1V331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 20mm |
| Impedance | 100mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.