
Aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating. Features 20% tolerance, 70mΩ ESR/impedance, and 1.33A ripple current. Radial package with 5mm lead pitch, 0.6mm lead diameter, 12.5mm diameter, and 20mm height. Operates from -40°C to 125°C with a 2000-hour life at rated conditions. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Panasonic EEU-TA1V471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
