
The Panasonic EEU-TA1V471B is a 470uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 12.5mm diameter and 20mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a 70mR ESR and 70mR impedance, with a 1.33A ripple current and 20% tolerance.
Sign in to ask questions about the Panasonic EEU-TA1V471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1V471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Impedance | 70mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
