
Aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features 20% tolerance, 88mΩ ESR, and 1.45A ripple current. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Rated for 2000 hours at 125°C, with a minimum operating temperature of -40°C. Through-hole mounting, bulk packaging.
Sign in to ask questions about the Panasonic EEU-TA1V471S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1V471S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 88mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 88mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V471S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
