
Aluminum electrolytic capacitor with 1000 µF capacitance and 20% tolerance. Features a 25 VDC voltage rating, 1.49A ripple current, and 38 mΩ ESR. This radial component measures 12.5mm in diameter and 20mm in height, with a 5mm lead pitch. Designed for through-hole PCB mounting, it operates from -40°C to 135°C and offers a 2000-hour life.
Panasonic EEU-TP1E102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 12.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| Ripple Current (AC) | 1.86A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
