
Radial aluminum electrolytic capacitor with 1.2mF capacitance and 20% tolerance. Features a 25V DC rated voltage, 38mΩ ESR, and 1.49A ripple current. Operating temperature range from -40°C to 135°C, with a 2000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. AEC-Q200 rated and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 12.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| Ripple Current (AC) | 1.86A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
