
Radial aluminum electrolytic capacitor, 25V DC rated voltage, 1.8mF capacitance with 20% tolerance. Features 29mΩ ESR, 1.985A ripple current, and 2000-hour life at 135°C max operating temperature. Through-hole mounting with 7.5mm lead pitch and 0.8mm lead diameter. Dimensions: 16mm diameter, 20mm height. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E182S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E182S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 16mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.985A |
| Ripple Current (AC) | 2.38A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E182S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
