
General purpose radial aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 29mΩ ESR, and a ripple current rating of 1.985A. Operates across a wide temperature range from -40°C to 135°C with a 2000-hour life expectancy. Mounted through hole with a 7.5mm lead pitch, this component is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E182SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E182SB technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.985A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E182SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
