
Radial aluminum electrolytic capacitor with 25V DC rated voltage and 2mF capacitance. Features 20% tolerance, 29mR ESR, and 1.985A ripple current. Operating temperature range from -40°C to 135°C, with a 2000-hour life rating. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-TP1E202S technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 500uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.985A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
