
2200µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 28mΩ ESR, 550µA leakage current, and a ripple current rating of 2.25A (AC 2.7A). Operates from -40°C to 135°C with a 2000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E222S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E222S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 550uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 18mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.25A |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E222S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
