
Radial aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 18mΩ ESR, and 2.71A ripple current. Operating temperature range is -40°C to 135°C with a 2000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 825uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 16mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.71A |
| Ripple Current (AC) | 3.25A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
