
Radial aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 20mΩ ESR, and 825µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates within a temperature range of -40°C to 135°C, offering a 2000-hour life at rated conditions. Compliant with AEC-Q200 and RoHS standards, with a ripple current rating of 2.47A.
Sign in to ask questions about the Panasonic EEU-TP1E332S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E332S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 825uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.47A |
| Ripple Current (AC) | 2.96A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E332S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
