
Aluminum electrolytic capacitor with 3.9mF capacitance and 25V voltage rating. Features 20% tolerance, 20mΩ ESR, and a 2.47A ripple current capability. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, and straight lead style. Operates across a -40°C to 135°C temperature range, offering 2000 hours of life. AEC-Q200 qualified for general-purpose applications.
Sign in to ask questions about the Panasonic EEU-TP1E392SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E392SB technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.47A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E392SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
