
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 130mΩ ESR, and 945mA ripple current. Operating temperature range is -40°C to 135°C, with a lifespan of 2000 hours. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-TP1E471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 117.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 10mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 945mA |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.