Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, 20% tolerance. Features a 130mΩ ESR, 945mA ripple current, and a 2000-hour life at 135°C. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Designed for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-TP1E471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
