
Radial aluminum electrolytic capacitor, 470µF capacitance with 20% tolerance, rated for 25V DC. Features a low ESR of 67mΩ and a ripple current capability of 760mA. Operates across a wide temperature range from -40°C to 135°C, with a lifespan of 1000 hours at rated conditions. Through-hole mounting with a 5mm lead pitch and 8mm diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Panasonic EEU-TP1E471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
