
Radial aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rated voltage. Features 18mm diameter, 31.5mm length, and 7.5mm lead pitch. Offers 20% capacitance tolerance, 16mΩ ESR, and 2.9A ripple current. Operates from -40°C to 135°C with a 2000-hour life expectancy. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TP1E472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1E472 technical specifications.
| Capacitance | 4.7mF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.175mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 3.48A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
