
Radial aluminum electrolytic capacitor with 5.1mF capacitance and 25V DC rated voltage. Features 20% tolerance, 16mΩ ESR, and 2.9A ripple current capability. Operates within a -40°C to 135°C temperature range, offering 2000 hours of life. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Panasonic EEU-TP1E512 technical specifications.
| Capacitance | 5.1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.275mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.