
Aluminum electrolytic capacitor with 1000 µF capacitance and 20% tolerance. Features a 35 VDC voltage rating, 1.985A ripple current, and 29 mΩ ESR. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Operating temperature range from -40°C to 135°C, with a 2000-hour life expectancy. Through-hole mounting for PCB applications.
Sign in to ask questions about the Panasonic EEU-TP1V102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 350uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 16mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.985A |
| Ripple Current (AC) | 2.38A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
