
Aluminum electrolytic capacitor, TP Series, featuring 1.2mF capacitance with a 20% tolerance. Rated for 35V DC, this radial leaded component offers a low ESR of 29mR and a ripple current capability of 1.985A. Designed for through-hole mounting, it operates within a temperature range of -40°C to 135°C and has a specified life of 2000 hours. The capacitor has a 16mm diameter, 7.5mm lead pitch, and 0.8mm lead diameter.
Sign in to ask questions about the Panasonic EEU-TP1V122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V122 technical specifications.
| Capacitance | 1.2mF |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 420uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 16mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.985A |
| Ripple Current (AC) | 2.38A |
| RoHS Compliant | Yes |
| Series | TP RADIAL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
