
General purpose radial aluminum electrolytic capacitor with 1.2mF capacitance and 35V DC rated voltage. Features 20% tolerance, 29mΩ ESR, and a 1.985A ripple current rating. Operates from -40°C to 135°C with a 2000-hour life at rated conditions. Through-hole mounting with straight leads and a 7.5mm pitch. AEC-Q200 qualified.
Panasonic EEU-TP1V122B technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.985A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
