
Aluminum electrolytic capacitor with 1.5mF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.25A ripple current, and low 28mR ESR. Radial package measures 18mm diameter by 20mm height with 7.5mm lead pitch. Operating temperature range from -40°C to 135°C, with a 2000-hour life rating. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TP1V152S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 525uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 18mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.25A |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V152S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
