
Radial aluminum electrolytic capacitor with 1.5mF capacitance and 35V DC rated voltage. Features 20% tolerance, 28mΩ ESR, and a 2.25A ripple current rating. Designed for general-purpose applications with a 2000-hour life at 135°C maximum operating temperature. Through-hole mounting with a 7.5mm lead pitch and a 18mm diameter.
Sign in to ask questions about the Panasonic EEU-TP1V152SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V152SB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.25A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V152SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
