
Radial aluminum electrolytic capacitor with 35V DC rated voltage and 1.6mF capacitance. Features 22mR ESR, 2.3A ripple current, and a 2000-hour life at 135°C. Dimensions include a 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEU-TP1V162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V162 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 560uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 16mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.76A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
